Direct

AWP2-26-7241-T-R | |
|---|---|
DigiKey Part Number | HSE26H-ND |
Manufacturer | |
Manufacturer Product Number | AWP2-26-7241-T-R |
Description | CONN SOCKET 26POS IDC GOLD |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP2 26-7240 | Assmann WSW Components | 0 | AE11216-ND | 0,99000 € | Direct |
| AWZ2-26 | Assmann WSW Components | 0 | AE11221-ND | 0,04899 € | Direct |






