



AWP2 20-7240 | |
|---|---|
DigiKey Part Number | AE11215-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 20-7240 |
Description | CONN SOCKET 20POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWP2 20-7240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,81520 € | 20,38 € |
| 50 | 0,77600 € | 38,80 € |
| 100 | 0,73900 € | 73,90 € |
| 300 | 0,68380 € | 205,14 € |
| 500 | 0,65958 € | 329,79 € |
| 1.000 | 0,62809 € | 628,09 € |
| 2.500 | 0,58877 € | 1.471,92 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


