
AWP2 16-7240 | |
|---|---|
DigiKey Part Number | AE11214-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 16-7240 |
Description | CONN SOCKET 16POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWP2 16-7240 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,62160 € | 15,54 € |
| 50 | 0,59200 € | 29,60 € |
| 120 | 0,55650 € | 66,78 € |
| 360 | 0,51492 € | 185,37 € |
| 600 | 0,49668 € | 298,01 € |
| 1.080 | 0,47650 € | 514,62 € |
| 2.520 | 0,44885 € | 1.131,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |





