AWP2-08-7241-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 0,32476 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 472
Unit Price: 5,39000 €
Datasheet
Image for AWP2-08-7241-T-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP2-08-7241-T-R

DigiKey Part Number
HSE08H-ND
Manufacturer
Manufacturer Product Number
AWP2-08-7241-T-R
Description
CONN SOCKET 8POS IDC GOLD
Customer Reference
Detailed Description
8 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes