
AWP2 06-7240 | |
|---|---|
DigiKey Part Number | 123-AWP206-7240-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 06-7240 |
Description | DIN 41651 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40595 € | 2.029,75 € |
| Unit Price without VAT: | 0,40595 € |
|---|---|
| Unit Price with VAT: | 0,48308 € |

