Direct
Similar
Similar
Similar

AWP14-8240-T-R | |
|---|---|
DigiKey Part Number | HSC14H-ND |
Manufacturer | |
Manufacturer Product Number | AWP14-8240-T-R |
Description | CONN SOCKET 14POS IDC GOLD |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 14-8240-T | Assmann WSW Components | 15.587 | HHSC14H-ND | 0,51000 € | Direct |
| CWR-220-14-0000 | CW Industries | 3.384 | CSC14G-ND | 3,01000 € | Similar |
| D89114-0001HK | 3M | 2.876 | D89114-0001HK-ND | 1,25000 € | Similar |
| D89114-0031HK | 3M | 942 | 3M156033-ND | 1,36000 € | Similar |








