Direct
Similar
Similar
Similar
Similar
Similar

AWP14-7240-T-R | |
|---|---|
DigiKey Part Number | HKC14H-ND |
Manufacturer | |
Manufacturer Product Number | AWP14-7240-T-R |
Description | CONN SOCKET 14POS IDC GOLD |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 14-7240-T | Assmann WSW Components | 11.855 | HHKC14H-ND | 0,51000 € | Direct |
| 3385-6000 | 3M | 441 | MSC14K-ND | 3,43000 € | Similar |
| 71600-114LF | Amphenol CS (FCI) | 159 | 609-4959-ND | 1,09000 € | Similar |
| D89114-0101HK | 3M | 11 | 3M157450-ND | 1,25000 € | Similar |
| D89114-0131HK | 3M | 36.786 | 3M156032-ND | 1,36000 € | Similar |










