Direct

AWP12-7241-T-R | |
|---|---|
DigiKey Part Number | AWP12-7241-T-R-ND |
Manufacturer | |
Manufacturer Product Number | AWP12-7241-T-R |
Description | CONN SOCKET 12POS IDC GOLD |
Customer Reference | |
Detailed Description | 12 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 12-7240-T | Assmann WSW Components | 0 | 123-AWP12-7240-T-ND | 0,33115 € | Direct |




