
AWP1 06-7240 | |
|---|---|
DigiKey Part Number | 123-AWP106-7240-ND |
Manufacturer | |
Manufacturer Product Number | AWP1 06-7240 |
Description | DIN 41651 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Features Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43.200 | 2,04049 € | 88.149,17 € |
| Unit Price without VAT: | 2,04049 € |
|---|---|
| Unit Price with VAT: | 2,42818 € |

