Direct

AWP08-8541-T-R | |
|---|---|
DigiKey Part Number | AWP08-8541-T-R-ND |
Manufacturer | |
Manufacturer Product Number | AWP08-8541-T-R |
Description | CONN SOCKET 8POS IDC TIN |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC Tin |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 08-8540-T | Assmann WSW Components | 0 | AWP08-8540-T-ND | 0,49213 € | Direct |



