
AWP 60-7340-T | |
|---|---|
DigiKey Part Number | 123-AWP60-7340-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 60-7340-T |
Description | DIN 41651 SOCKETS FEMALE IDC 60 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,96850 € | 1.771,65 € |
| Unit Price without VAT: | 1,96850 € |
|---|---|
| Unit Price with VAT: | 2,34252 € |

