Parametric Equivalent

AWP 40-7140-T | |
|---|---|
DigiKey Part Number | 123-AWP40-7140-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 40-7140-T |
Description | DIN 41651, IDC-SOCKET, 2.54MM, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 28 AWG |
Number of Positions 40 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 30.0µin (0.76µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 40-7340-T | Assmann WSW Components | 0 | 123-AWP40-7340-T-ND | 1,07128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,44885 € | 7.346,55 € |
| Unit Price without VAT: | 2,44885 € |
|---|---|
| Unit Price with VAT: | 2,91413 € |


