Image for AWP 34-7241-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP 34-7241-LC

DigiKey Part Number
123-AWP34-7241-LC-ND
Manufacturer
Manufacturer Product Number
AWP 34-7241-LC
Description
DIN 41651
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,66263 €3.313,15 €
Unit Price without VAT:0,66263 €
Unit Price with VAT:0,78853 €