



AWP 30-7240-T | |
|---|---|
DigiKey Part Number | HHKC30H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 30-7240-T |
Description | CONN SOCKET 30POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,51480 € | 12,87 € |
| 72 | 0,47750 € | 34,38 € |
| 144 | 0,45472 € | 65,48 € |
| 288 | 0,43295 € | 124,69 € |
| 504 | 0,41615 € | 209,74 € |
| 1.008 | 0,39628 € | 399,45 € |
| 2.520 | 0,37147 € | 936,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |









