
AWP 16-7340-T | |
|---|---|
DigiKey Part Number | 123-AWP16-7340-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 16-7340-T |
Description | DIN 41651 SOCKETS FEMALE IDC 16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65801 € | 1.974,03 € |
| Unit Price without VAT: | 0,65801 € |
|---|---|
| Unit Price with VAT: | 0,78303 € |

