
AWP 16-7240-LC | |
|---|---|
DigiKey Part Number | 123-AWP16-7240-LC-ND |
Manufacturer | |
Manufacturer Product Number | AWP 16-7240-LC |
Description | DIN 41651 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28778 € | 1.438,90 € |
| Unit Price without VAT: | 0,28778 € |
|---|---|
| Unit Price with VAT: | 0,34246 € |

