
AWP 08-7340-T | |
|---|---|
DigiKey Part Number | 123-AWP08-7340-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 08-7340-T |
Description | DIN 41651 SOCKETS FEMALE IDC 8P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,90480 € | 22,62 € |
| 50 | 0,86140 € | 43,07 € |
| 200 | 0,78115 € | 156,23 € |
| 400 | 0,74380 € | 297,52 € |
| 600 | 0,72283 € | 433,70 € |
| 1.000 | 0,69724 € | 697,24 € |
| 2.600 | 0,65180 € | 1.694,68 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

