
AWLP2-06 | |
|---|---|
DigiKey Part Number | 123-AWLP2-06-ND |
Manufacturer | |
Manufacturer Product Number | AWLP2-06 |
Description | DIN 41651 TRANSITION THT 6PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 6 | |
Cable Pitch | 0.039" (1.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,66164 € | 714,57 € |
| Unit Price without VAT: | 0,66164 € |
|---|---|
| Unit Price with VAT: | 0,78735 € |

