
AWLP 64/3,2-AS | |
|---|---|
DigiKey Part Number | 123-AWLP64/3,2-AS-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 64/3,2-AS |
Description | DIN 41651, IDC-DIP PLUG, 2.54MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Pitch 0.050" (1.27mm) | Color Gray |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,20413 € | 1.083,72 € |
| Unit Price without VAT: | 1,20413 € |
|---|---|
| Unit Price with VAT: | 1,43291 € |

