AWLP 26/3,2-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3.437
Unit Price: 2,99000 €
Datasheet
26 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWLP 26/3,2-T

DigiKey Part Number
AWLP26/3,2-T-ND
Manufacturer
Manufacturer Product Number
AWLP 26/3,2-T
Description
CONN DIP HDR IDC 26POS VERT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AWLP 26/3,2-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
26
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8000,45660 €365,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,45660 €
Unit Price with VAT:0,54335 €