AWLP-26/3.2-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 4,20000 €
Datasheet
26 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWLP-26/3.2-T-R

DigiKey Part Number
HDM26S-ND
Manufacturer
Manufacturer Product Number
AWLP-26/3.2-T-R
Description
CONN DIP HDR IDC 26POS VERT
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AWLP-26/3.2-T-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
26
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes