Direct

AWLP-20/3.2-T-R | |
|---|---|
DigiKey Part Number | HDM20S-ND |
Manufacturer | |
Manufacturer Product Number | AWLP-20/3.2-T-R |
Description | CONN DIP HDR IDC 20POS VERT |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AWLP-20/3.2-T-R Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 20 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWLP 20/3,2-T | Assmann WSW Components | 864 | HHDM20S-ND | 0,65000 € | Direct |




