AWLP-10/3.2-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 154
Unit Price: 0,58000 €
Datasheet

Similar


3M
In Stock: 2.969
Unit Price: 3,27000 €
Datasheet
10 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWLP-10/3.2-T-R

DigiKey Part Number
HDM10S-ND
Manufacturer
Manufacturer Product Number
AWLP-10/3.2-T-R
Description
CONN DIP HDR IDC 10POS VERT
Customer Reference
Detailed Description
10 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AWLP-10/3.2-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Obsolete
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
10
Color
Gray
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWLP 10/3,2-TAssmann WSW Components154AWLP10/3,2-T-ND0,58000 €Direct
7810-0000PR3M2.9693M15559-ND3,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes