
AWLP 06/3,2-G | |
|---|---|
DigiKey Part Number | 123-AWLP06/3,2-G-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 06/3,2-G |
Description | DIN 41651 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 1.00µin (0.025µm) |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 0,14745 € | 1.486,30 € |
| Unit Price without VAT: | 0,14745 € |
|---|---|
| Unit Price with VAT: | 0,17547 € |

