
AWL254-DG-G80D | |
|---|---|
DigiKey Part Number | 123-AWL254-DG-G80D-ND |
Manufacturer | |
Manufacturer Product Number | AWL254-DG-G80D |
Description | PIN HEADER, 6.0/3.0MM, 2.54MM, 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWL254-DG-G80D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bag | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Overall Contact Length 0.453" (11.50mm) |
Connector Type | Insulation Height 0.098" (2.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,93715 € | 5.997,76 € |
| Unit Price without VAT: | 0,93715 € |
|---|---|
| Unit Price with VAT: | 1,11521 € |

