Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AWHW60A-0102-T-R | |
|---|---|
DigiKey Part Number | HLU60H-ND |
Manufacturer | |
Manufacturer Product Number | AWHW60A-0102-T-R |
Description | CONN HEADER R/A 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.224" (5.70mm) |
Mfr | Contact Length - Post 0.124" (3.15mm) |
Packaging Tray | Insulation Height 0.352" (8.94mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWHW 60A-0102-T | Assmann WSW Components | 0 | 123-AWHW60A-0102-T-ND | 6,30209 € | Direct |
| 09185606323 | HARTING | 0 | 1195-1757-ND | 3,86340 € | Similar |
| 09185607902 | HARTING | 0 | 09185607902-ND | 6,90780 € | Similar |
| 1-103311-2 | TE Connectivity AMP Connectors | 202 | A26913-ND | 6,65000 € | Similar |
| 1-5103311-2 | TE Connectivity AMP Connectors | 86 | A108986-ND | 6,37000 € | Similar |








