AWHW20A-0202-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 1.174
Unit Price: 0,99000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,01970 €
Datasheet

Similar


HARTING
In Stock: 43
Unit Price: 2,34000 €
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: 2,09000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,85070 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,85560 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 254
Unit Price: 2,44000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 294
Unit Price: 3,89000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 492
Unit Price: 2,66000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.762
Unit Price: 3,38000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.871
Unit Price: 1,53000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 189
Unit Price: 1,32000 €
Datasheet

Similar


3M
In Stock: 828
Unit Price: 2,29000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.249
Unit Price: 2,53000 €
Datasheet
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHW20A-0202-T-R

DigiKey Part Number
HLN20H-ND
Manufacturer
Manufacturer Product Number
AWHW20A-0202-T-R
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.224" (5.70mm)
Contact Length - Post
0.124" (3.15mm)
Overall Contact Length
-
Insulation Height
0.352" (8.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes