
AWHW2 44G-0202 | |
|---|---|
DigiKey Part Number | 123-AWHW244G-0202-ND |
Manufacturer | |
Manufacturer Product Number | AWHW2 44G-0202 |
Description | BOX HEADER 2MM, 180 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tube | Contact Length - Post 0.110" (2.80mm) |
Part Status Active | Insulation Height 0.226" (5.74mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.5A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.210 | 0,67322 € | 814,60 € |
| Unit Price without VAT: | 0,67322 € |
|---|---|
| Unit Price with VAT: | 0,80113 € |

