Similar
Similar
Similar

AWHW2-20G-SMD-R | |
|---|---|
DigiKey Part Number | AE10571-ND |
Manufacturer | |
Manufacturer Product Number | AWHW2-20G-SMD-R |
Description | CONN HEADER SMD 20POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tray | Insulation Height 0.220" (5.60mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.5A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 957220-2000-AR-PR | 3M | 7.167 | 3M157650CT-ND | 3,68000 € | Similar |
| 957220-2000-AR-TP | 3M | 2.556 | 3M6490-ND | 3,42000 € | Similar |
| SBH21-NBPN-D10-SM-BK | Sullins Connector Solutions | 1.008 | S9039-ND | 1,25000 € | Similar |




