



AWHW2 16A-0202 | |
|---|---|
DigiKey Part Number | AE11087-ND |
Manufacturer | |
Manufacturer Product Number | AWHW2 16A-0202 |
Description | CONN HEADER R/A 16POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWHW2 16A-0202 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tray | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.217" (5.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.5A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,56116 € | 3.366,96 € |
| Unit Price without VAT: | 0,56116 € |
|---|---|
| Unit Price with VAT: | 0,66778 € |

