Similar
Similar

AWHW2-10A-0202-T-R | |
|---|---|
DigiKey Part Number | AE10552-ND |
Manufacturer | |
Manufacturer Product Number | AWHW2-10A-0202-T-R |
Description | CONN HEADER R/A 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tray | Contact Length - Post 0.110" (2.79mm) |
Part Status Obsolete | Insulation Height 0.217" (5.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 957210-5002-AR | 3M | 0 | 3M6481-ND | 1,79691 € | Similar |
| SBH21-NBPN-D05-RA-BK | Sullins Connector Solutions | 510 | S9027-ND | 1,02000 € | Similar |



