Direct
Similar
Similar
Similar
Similar
Similar
Similar

AWHW16G-0102-T-R | |
|---|---|
DigiKey Part Number | HRU16H-ND |
Manufacturer | |
Manufacturer Product Number | AWHW16G-0102-T-R |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.224" (5.70mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.354" (9.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWHW 16G-0102-T | Assmann WSW Components | 0 | 123-AWHW16G-0102-T-ND | 1,31670 € | Direct |
| 008383016000010 | KYOCERA AVX | 0 | 478-4880-ND | 0,91364 € | Similar |
| 0878341611 | Molex | 477 | WM14169-ND | 2,30000 € | Similar |
| 103308-3 | TE Connectivity AMP Connectors | 188 | A26271-ND | 2,79000 € | Similar |
| 103309-3 | TE Connectivity AMP Connectors | 303 | A26272-ND | 2,87000 € | Similar |












