Similar
Similar

AWHW14G-0202-T-R | |
|---|---|
DigiKey Part Number | HRP14H-ND |
Manufacturer | |
Manufacturer Product Number | AWHW14G-0202-T-R |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWHW14G-0202-T-R Models |
Category | Contact Length - Mating 0.224" (5.70mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.354" (9.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1761681-5 | TE Connectivity AMP Connectors | 3.949 | A101791-ND | 1,95000 € | Similar |
| 2-1761603-5 | TE Connectivity AMP Connectors | 2.163 | A97471-ND | 4,44000 € | Similar |
| D2514-6002-AR | 3M | 0 | MHC14E-ND | 1,94000 € | Similar |





