AWHW10G-0102-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 1,22384 €
Datasheet

Similar


Molex
In Stock: 11.006
Unit Price: 1,99000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,97342 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,16470 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 797
Unit Price: 2,02000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 775
Unit Price: 2,38000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18.581
Unit Price: 1,19000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5.070
Unit Price: 1,35000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.314
Unit Price: 2,57000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,67178 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,82609 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.757
Unit Price: 1,33000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,70628 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,33000 €
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHW10G-0102-T-R

DigiKey Part Number
HRU10H-ND
Manufacturer
Manufacturer Product Number
AWHW10G-0102-T-R
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.224" (5.70mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes