Similar
Similar
Similar
Similar
Similar
Similar

AWHW10A-0102-T-R | |
|---|---|
DigiKey Part Number | HLU10H-ND |
Manufacturer | |
Manufacturer Product Number | AWHW10A-0102-T-R |
Description | CONN HEADER R/A 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.224" (5.70mm) |
Mfr | Contact Length - Post 0.124" (3.15mm) |
Packaging Tray | Insulation Height 0.352" (8.94mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185105323 | HARTING | 80 | 1195-4471-ND | 1,95000 € | Similar |
| 09185106323 | HARTING | 605 | 1195-1671-ND | 1,64000 € | Similar |
| 09185107323 | HARTING | 213 | 1195-1679-ND | 1,40000 € | Similar |
| 09195106323 | HARTING | 127 | 1195-6002-ND | 1,74000 € | Similar |
| 103310-1 | TE Connectivity AMP Connectors | 429 | A26285-ND | 1,76000 € | Similar |











