
AWHW 64G-0202-T-R | |
|---|---|
DigiKey Part Number | 123-AWHW64G-0202-T-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWHW 64G-0202-T-R |
Description | DIN 41651, BOX HEADER, 2.54MM, 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.224" (5.70mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.354" (9.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,93573 € | 1.161,44 € |
| Unit Price without VAT: | 1,93573 € |
|---|---|
| Unit Price with VAT: | 2,30352 € |

