
AWHW 60G-0202-R | |
|---|---|
DigiKey Part Number | 123-AWHW60G-0202-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWHW 60G-0202-R |
Description | DIN 41651, BOX HEADER, 2.54MM, 6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.354" (9.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Features Pick and Place, Polarizing Key |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,84809 € | 1.774,17 € |
| Unit Price without VAT: | 1,84809 € |
|---|---|
| Unit Price with VAT: | 2,19923 € |

