
AWHW 50G-SMD-200-R | |
|---|---|
DigiKey Part Number | 123-AWHW50G-SMD-200-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWHW 50G-SMD-200-R |
Description | DIN 41651, BOX HEADER, 2.00MM, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.226" (5.74mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Features Pick and Place, Polarizing Key |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.5A |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,79050 € | 2.148,60 € |
| Unit Price without VAT: | 1,79050 € |
|---|---|
| Unit Price with VAT: | 2,13070 € |

