
AWHW 34G-0102-T | |
|---|---|
DigiKey Part Number | 123-AWHW34G-0102-T-ND |
Manufacturer | |
Manufacturer Product Number | AWHW 34G-0102-T |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.224" (5.70mm) |
Packaging Tray | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Insulation Height 0.354" (9.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -40°C ~ 105°C |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,48943 € | 1.991,54 € |
| Unit Price without VAT: | 2,48943 € |
|---|---|
| Unit Price with VAT: | 2,96242 € |

