
AWHW 30A-0102-T | |
|---|---|
DigiKey Part Number | 123-AWHW30A-0102-T-ND |
Manufacturer | |
Manufacturer Product Number | AWHW 30A-0102-T |
Description | CONN HEADER R/A 30POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.224" (5.70mm) |
Mfr | Contact Length - Post 0.124" (3.15mm) |
Packaging Tray | Insulation Height 0.352" (8.95mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,74989 € | 2.199,91 € |
| Unit Price without VAT: | 2,74989 € |
|---|---|
| Unit Price with VAT: | 3,27237 € |

