
AWHW-254-40-PP3 | |
|---|---|
DigiKey Part Number | 123-AWHW-254-40-PP3-ND |
Manufacturer | |
Manufacturer Product Number | AWHW-254-40-PP3 |
Description | DIN 41651 HEADER MALE PRESS-FIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tray | Contact Length - Post 0.181" (4.60mm) |
Part Status Active | Insulation Height 1.087" (27.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,25375 € | 8.507,50 € |
| Unit Price without VAT: | 4,25375 € |
|---|---|
| Unit Price with VAT: | 5,06196 € |

