
AWHW-254-26SP10 | |
|---|---|
DigiKey Part Number | 123-AWHW-254-26SP10-ND |
Manufacturer | |
Manufacturer Product Number | AWHW-254-26SP10 |
Description | DIN 41651 HEADER MALE SMT 26PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tray | Insulation Height 0.736" (18.69mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.848 | 3,16087 € | 5.841,29 € |
| Unit Price without VAT: | 3,16087 € |
|---|---|
| Unit Price with VAT: | 3,76144 € |

