
AWHW-254-10SP10 | |
|---|---|
DigiKey Part Number | 123-AWHW-254-10SP10-ND |
Manufacturer | |
Manufacturer Product Number | AWHW-254-10SP10 |
Description | DIN 41651, BOX HEADER, 2.54MM, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock/Eject Hooks, Short |
Packaging Tray | Contact Length - Mating 0.236" (6.00mm) |
Part Status Active | Insulation Height 0.736" (18.69mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Features Polarizing Key |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.696 | 1,51087 € | 5.584,18 € |
| Unit Price without VAT: | 1,51087 € |
|---|---|
| Unit Price with VAT: | 1,79794 € |

