Image for AWHW 20G-SMD-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHW 20G-SMD-R

DigiKey Part Number
123-AWHW20G-SMD-R-ND
Manufacturer
Manufacturer Product Number
AWHW 20G-SMD-R
Description
DIN 41651
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.232" (5.90mm)
Packaging
Bulk
Insulation Height
0.354" (9.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,58780 €317,56 €
Manufacturers Standard Package
Unit Price without VAT:1,58780 €
Unit Price with VAT:1,88948 €