
AWHW-200-16RT13 | |
|---|---|
DigiKey Part Number | 123-AWHW-200-16RT13-ND |
Manufacturer | |
Manufacturer Product Number | AWHW-200-16RT13 |
Description | DIN 41651 HEADER MALE THR 16PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.146" (3.70mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 1,15833 € | 2.223,99 € |
| Unit Price without VAT: | 1,15833 € |
|---|---|
| Unit Price with VAT: | 1,37841 € |

