
AWHW-200-12ST10 | |
|---|---|
DigiKey Part Number | 123-AWHW-200-12ST10-ND |
Manufacturer | |
Manufacturer Product Number | AWHW-200-12ST10 |
Description | DIN 41651 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.638" (16.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,07154 € | 10.357,70 € |
| Unit Price without VAT: | 2,07154 € |
|---|---|
| Unit Price with VAT: | 2,46513 € |

