
AWHW 18G-0202-T-R | |
|---|---|
DigiKey Part Number | 123-AWHW18G-0202-T-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWHW 18G-0202-T-R |
Description | DIN 41651, BOX HEADER, 2.54MM, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.224" (5.70mm) |
Packaging Tape & Reel (TR) | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Insulation Height 0.354" (9.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Row Spacing - Mating | Features Pick and Place, Polarizing Key |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,73246 € | 1.318,43 € |
| Unit Price without VAT: | 0,73246 € |
|---|---|
| Unit Price with VAT: | 0,87163 € |

