
AWHW 06G-0502-T | |
|---|---|
DigiKey Part Number | 123-AWHW06G-0502-T-ND |
Manufacturer | |
Manufacturer Product Number | AWHW 06G-0502-T |
Description | DIN 41651 HEADER MALE THT 6PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.224" (5.70mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.354" (9.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.720 | 0,33432 € | 909,35 € |
| Unit Price without VAT: | 0,33432 € |
|---|---|
| Unit Price with VAT: | 0,39784 € |

