
AWHC14-0111-T-R | |
|---|---|
DigiKey Part Number | AWHC14-0111-T-R-ND |
Manufacturer | |
Manufacturer Product Number | AWHC14-0111-T-R |
Description | CONN HEADER 14POS IDC |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Row Spacing 0.100" (2.54mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Cable Termination IDC |
Connector Type Header | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 14 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |



