
AWHC 40-0111-T | |
|---|---|
DigiKey Part Number | AWHC40-0111-T-ND |
Manufacturer | |
Manufacturer Product Number | AWHC 40-0111-T |
Description | CONN HEADER 40POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWHC 40-0111-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 40 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 1,73358 € | 2.496,36 € |
| Unit Price without VAT: | 1,73358 € |
|---|---|
| Unit Price with VAT: | 2,06296 € |

